
The SMAJ160CA/61 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 259V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is not RoHS compliant. The device can handle a maximum surge current of 1.2A and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C.
Vishay SMAJ160CA/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ160CA/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
