The SMAJ160CA/63 is a single-channel transient voltage suppressor with a clamping voltage of 259V and a maximum surge current of 1.2A. It is available in a DO-214AC package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is rated for use with an operating supply voltage of 160V. The SMAJ160CA/63 is packaged in quantities of 7500 per reel, with a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ160CA/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ160CA/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.