
The SMAJ160CAHE3/2G is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 259V and can withstand a maximum surge current of 1.2A. The device operates over a temperature range of -55°C to 150°C and is designed for use in applications requiring protection against voltage spikes. It is available in quantities of 1800 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ160CAHE3/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ160CAHE3/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.