The SMAJ16A/13 is a unidirectional Zener diode with a clamping voltage of 26V and a maximum operating temperature of 150°C. It is available in a surface mount DO-214AC package with a lead-free version available. The diode has a leakage current of 1uA and a maximum surge current of 15.4A. It is rated for a peak pulse power of 400W and a DC rated voltage of 16V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.92mm |
| RoHS | Not Compliant |