The SMAJ170A/1 is a unidirectional surge protection diode with a clamping voltage of 275V and a maximum operating temperature range of -55°C to 150°C. It is available in a DO-214AC package, suitable for surface mount technology. The diode can withstand a maximum surge current of 1.09A and a peak pulse power of 400W. It is manufactured by Vishay in bulk quantities of 2000 pieces.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |