The SMAJ170A/61 is a DO-214AC unidirectional transient voltage suppressor from Vishay with a clamping voltage of 275V and a maximum surge current of 1.09A. It operates over a temperature range of -55°C to 150°C and can handle a peak pulse power of 400W. The device is available in a tape and reel packaging with 1800 pieces per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170A/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.