The SMAJ170A/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a maximum surge current of 1.09A. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-214AC case. The device is designed to handle peak pulse power of up to 400W and is available in quantities of 7500 per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170A/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.