The SMAJ170A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a maximum operating temperature of 150°C. It has a maximum surge current of 1.09A and operates at a supply voltage of 170V. The device is packaged in a DO-214AC package and is available in bulk quantities of 2000.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.