The SMAJ170A-E3/63 is a unidirectional Zener diode with a clamping voltage of 275V and a maximum operating temperature of 150°C. It has a maximum surge current of 1.09A and a peak pulse power of 400W. The diode is packaged in a DO-214AC case and is available in quantities of 7500 per reel. It is suitable for use in a variety of applications, including overvoltage protection and voltage regulation. The operating supply voltage is 170V and the minimum operating temperature is -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |