The SMAJ170CA/2F is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 275V and maximum operating temperature of 150°C. It has a maximum surge current of 1.09A and a peak pulse power of 400W. The device is not RoHS compliant and is available in a tape and reel packaging with 1800 units per package. The SMAJ170CA/2F is designed to operate over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.