The SMAJ170CA/61 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 275V and a peak pulse power of 400W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170CA/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.