
The SMAJ170CA/63 is a bidirectional surge protection diode from Vishay, featuring a clamping voltage of 275V and a maximum surge current of 1.09A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 400W. The diode is packaged in a DO-214AC case and available in quantities of 7500 per reel.
Vishay SMAJ170CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ170CA/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.