The SMAJ170CA-E3/2G is a surface mount bidirectional transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 275V and a maximum surge current of 1.09A. The device is packaged in a DO-214AC package and is available in quantities of 1800 on tape and reel. The SMAJ170CA-E3/2G is RoHS compliant and features a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.09A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.