The SMAJ170CA-E3/51 is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 275V and can handle a maximum surge current of 1.09A. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is available in bulk packaging with 2000 units per package. The SMAJ170CA-E3/51 is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ170CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.