The SMAJ170CAHE3/2G is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, suitable for surface mount applications. The device can handle a peak pulse power of 400W and has a maximum surge current of 1.09A. The operating supply voltage is 170V, and the device is rated for use in temperatures ranging from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |