The SMAJ17A/61 is a unidirectional Zener diode with a clamping voltage of 27.6V and a maximum surge current of 14.5A. It has a peak pulse power rating of 400W and operates over a temperature range of -55°C to 150°C. The device is packaged in a DO-214AC package and is available in quantities of 1800 per reel. The SMAJ17A/61 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |