
The SMAJ17A-E3/11 is a surface mount unidirectional transient voltage suppressor from Vishay with a clamping voltage of 27.6V and a peak pulse current of 14.5A. It operates over a temperature range of -55°C to 150°C and is available in a SMA package. The device has a reverse breakdown voltage of 18.9V and a reverse standoff voltage of 17V, with a leakage current of 1uA. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS | Compliant |
