The SMAJ17A-E3/2G is a surface mount Zener diode from Vishay with a clamping voltage of 27.6V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 14.5A. The diode is packaged in a DO-214AC package and is available in quantities of 1800 on tape and reel. It is RoHS compliant and has a reverse breakdown voltage of 18.9V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |