
The SMAJ17A-E3/63 is a unidirectional Zener diode with a clamping voltage of 27.6V and a peak pulse power of 400W. It is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The diode operates over a temperature range of -55°C to 150°C and has a maximum surge current of 14.5A. It is suitable for use in applications requiring protection against voltage spikes and transients.
Vishay SMAJ17A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ17A-E3/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
