
The SMAJ17A-HE3/11 is a unidirectional Zener diode with a clamping voltage of 27.6V and a leakage current of 1uA. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount SMA package and is available on tape and reel. The diode can withstand a peak pulse current of 14.5A and a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS | Compliant |
