The SMAJ17CA/1 is a bidirectional Zener diode with a clamping voltage of 27.6V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 150°C and features a maximum surge current of 14.5A. The device is available in a 2000-piece bulk package with a DO-214AC case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |