The SMAJ17CA/2F is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 27.6V and a maximum surge current of 14.5A. It operates over a temperature range of -55°C to 150°C and can withstand a peak pulse power of 400W. The device is packaged in a DO-214AC surface mount package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |