The SMAJ17CA-E3/2G is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 14.5A. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The SMAJ17CA-E3/2G is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |