
The SMAJ188A/11 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 328V and a maximum surge current of 910mA. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is not RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Vishay SMAJ188A/11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ188A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ188A/11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.