
The SMAJ188A/13 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 328V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is rated for a maximum surge current of 910mA. The device is designed for use in applications where high voltage protection is required. It is packaged in tape and reel quantities of 7500 units. The SMAJ188A/13 is suitable for use in a variety of applications including automotive and industrial electronics.
Sign in to ask questions about the Vishay SMAJ188A/13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ188A/13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ188A/13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.