
TVS Diodes - Transient Voltage Suppressors 400W 188V 5% Uni
Vishay SMAJ188A/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
