
The SMAJ188A/5A is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 328V and a maximum operating temperature of 150°C. The device can handle a maximum surge current of 910mA and a peak pulse power of 400W. It is not RoHS compliant. The SMAJ188A/5A is available in quantities of 7500 per reel, packaged in tape and reel format.
Sign in to ask questions about the Vishay SMAJ188A/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ188A/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ188A/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.