
The SMAJ188A-E3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 328V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, with a maximum surge current of 910mA and a peak pulse power of 400W. The device is suitable for use in applications where high voltage and current protection are required, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay SMAJ188A-E3/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ188A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ188A-E3/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
