
The SMAJ188CA/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle peak pulse power of up to 400W and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 344V and a maximum surge current of 900mA. It is designed for surface mount applications and is available in bulk packaging.
Vishay SMAJ188CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 900mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.