
The SMAJ188CA/61 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 328V and a maximum surge current of 910mA. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is available in a DO-214AC package, typically supplied in tape and reel quantities of 1800. Note that this component is not RoHS compliant.
Vishay SMAJ188CA/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
