The SMAJ188CA-TR is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 328V and a minimum breakdown voltage of 209V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is lead free and compliant with Reach SVHC regulations. It can handle a peak pulse current of 910mA and a peak pulse power of 400W, with a power dissipation of 3.3W.
Vishay SMAJ188CA-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 328V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 400W |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 188V |
| DC Rated Voltage | 188V |
| Width | 2.95mm |
| RoHS | Compliant |
No datasheet is available for this part.