The SMAJ18A/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 29.2V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 13.7A. The device is packaged in a DO-214AC case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |