
The SMAJ18A-13 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is suitable for surface mount applications. The device has a peak pulse power rating of 400W and a maximum surge current of 13.7A. The SMAJ18A-13 is rated for operation from -55°C to 150°C and has a DC rated voltage of 18V.
Sign in to ask questions about the Vishay SMAJ18A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18A-13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
