
The SMAJ18A/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle peak pulse power of up to 400W and has a maximum operating temperature of 150°C. The device is rated for a maximum surge current of 13.7A and has a clamping voltage of 29.2V. It is available in tape and reel packaging with 7500 units per reel.
Sign in to ask questions about the Vishay SMAJ18A/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18A/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18A/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.