
The SMAJ18A-E3/2G is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 29.2V and a leakage current of 1uA. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. With a peak pulse power of 400W and a maximum surge current of 13.7A, this component is designed to protect electronic circuits from voltage spikes and electrical stress.
Sign in to ask questions about the Vishay SMAJ18A-E3/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18A-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ18A-E3/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
