
The SMAJ18A-E3/63 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 13.7A. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. It is designed to protect electronic circuits from voltage spikes and transients.
Sign in to ask questions about the Vishay SMAJ18A-E3/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ18A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18A-E3/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
