The SMAJ18CA/1 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 13.7A and a peak pulse power of 400W. The device is available in a DO-214AC package and is suitable for use in a variety of applications, including automotive and industrial electronics. The SMAJ18CA/1 has a reverse breakdown voltage of 20V and a reverse standoff voltage of 18V, making it suitable for use in circuits where voltage spikes are a concern.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |