The SMAJ18CA-E3/1 is a surface mount Zener diode from Vishay with a clamping voltage of 29.2V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 13.7A. The diode is packaged in a DO-214AC case and is available in quantities of 2000 in bulk packaging. It has a peak pulse power of 400W and a reverse breakdown voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |