The SMAJ18CAHE3/63 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 29.2V and a maximum surge current of 13.7A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. This component is available in a DO-214AC package, suitable for surface mount technology, and is packaged in tape and reel quantities of 7500.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |