
The SMAJ20-E3/51 is a unidirectional Zener diode with a clamping voltage of 35.8V and a reverse breakdown voltage of 22.2V. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The diode is packaged in a DO-214AC surface mount package and has a maximum surge current of 11.2A and peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ20-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 35.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ20-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.