The SMAJ20A/61 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 32.4V and a maximum surge current of 12.3A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device has a peak pulse power rating of 400W and is not RoHS compliant. It is suitable for use in applications where high voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Operating Supply Voltage | 20V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |