The SMAJ20A/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.4V and a maximum surge current of 12.3A. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AC package, supplied on tape and reel in quantities of 7500. The device is designed to handle peak pulse powers of up to 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |