The SMAJ20A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case and suitable for surface mount applications. It can handle peak pulse power of up to 400W and operates over a temperature range of -55°C to 150°C. The device has a clamping voltage of 32.4V and a maximum surge current of 12.3A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |