The SMAJ20A-TR is a unidirectional single Zener diode from Vishay with a clamping voltage of 32.4V and a minimum breakdown voltage of 22.2V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a maximum reverse leakage current of 1uA and a peak pulse power of 400W. It is available in a surface mount SMA package and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 32.4V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |