The SMAJ20CA/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.4V and a maximum surge current of 12.3A. It operates within a temperature range of -55°C to 150°C and is available in a package quantity of 7500 units per reel. The device has a peak pulse power rating of 400W and is suitable for use in a variety of applications.
Vishay SMAJ20CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.