The SMAJ20CA-E3/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 32.4V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is rated for a maximum surge current of 12.3A. The device is suitable for use in applications where a high level of reliability is required, and it meets the AEC-Q100 qualification standard. The SMAJ20CA-E3/1 is a surface mount device, packaged in a bulk quantity of 2000 units.
Vishay SMAJ20CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.