The SMAJ20CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.4V and a maximum operating temperature of 150°C. It has a maximum surge current of 12.3A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is RoHS compliant.
Vishay SMAJ20CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.