The SMAJ22A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 35.5V and can handle a maximum surge current of 11.3A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. It is available in a bulk packaging quantity of 2000 units.
Vishay SMAJ22A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ22A/1 to view detailed technical specifications.
No datasheet is available for this part.