The SMAJ22A/2F is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 35.5V and a maximum surge current of 11.3A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |