The SMAJ22A/5A is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 35.5V and can withstand a maximum surge current of 11.3A. The device operates over a temperature range of -55°C to 150°C and is not RoHS compliant. It is designed to handle peak pulse power of up to 400W.
Vishay SMAJ22A/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ22A/5A to view detailed technical specifications.
No datasheet is available for this part.